HBA50DRSH

Heilind Number:SULHBA50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DRSH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DRSH
Pitch:.125 in, 3.18 mm
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBA50DRSH

Detailed Description

HBA50DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 750VAC, it meets the requirements of power-intensive systems. The gold-plated contact surfaces guarantee excellent signal transmission, while the loop bellow design allows for secure mating. With 100 positions in a dual-row arrangement and a pitch of 3.18mm, it offers ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure space-efficient PCB layout. Terminated through holes with matte tin plating, it provides durable and corrosion-resistant connections. Whether in aerospace, military, or industrial applications, the HBA50DRSH guarantees high reliability and performance.