HBA50DRSN

Heilind Number:SULHBA50DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DRSN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DRSN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA50DRSN

Detailed Description

Introducing the HBA50DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a contact rating of 3A and voltage capability of 750VAC, it offers robust power transmission. The two-row, 100-position design with a pitch of 3.18mm allows for efficient signal routing. Gold-plated Beryllium Copper contacts ensure low contact resistance and high reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its straight orientation and thru-hole termination method make it easy to integrate into PCB assemblies. With Matte Tin termination plating, it ensures solderability and longevity. Trust the HBA50DRSN for secure and high-speed board-to-board connections in your critical systems.