HBA50DTAD

Heilind Number:SULHBA50DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DTAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DTAD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA50DTAD

Detailed Description

Introducing the HBA50DTAD, a high-performance Board To Board PCB Connector designed for critical applications. Featuring a durable construction of PBT and Beryllium Copper with Gold plating, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent operational requirements. The right-angle orientation and 2-row configuration make it versatile for various PCB layouts. Its Loop Bellow contact type guarantees secure mating, while the Thru Hole termination method and Matte Tin plating offer easy and durable installation. With a wide operating temperature range from -65°C to 125°C, this connector is suitable for use in extreme conditions. Trust the HBA50DTAD for robust and efficient board-to-board connections in aerospace, defense, and other hi-rel industries.