HBA50DTAS

Heilind Number:SULHBA50DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBA50DTAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBA50DTAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBA50DTAS

Detailed Description

Introducing the HBA50DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, right-angle orientation, and side hole mount type facilitate easy installation on PCBs. Featuring two rows of gold-plated contact loops, each rated for 3A of current at 750VAC, it guarantees efficient power transmission. With 100 positions spaced at a pitch of 3.18mm, precise and secure connections are achieved. The termination method of thru-hole with matte tin plating offers excellent durability and solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable space on the PCB. Trust the HBA50DTAS for high-reliability connectivity in your critical systems.