HBC05DETH

Heilind Number:SULHBC05DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DETH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DETH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
SKU:SULHBC05DETH

Detailed Description

Introducing the HBC05DETH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and beryllium copper materials, this connector offers exceptional durability and reliability. Featuring a 2-row, 10-position female interface with a 2.54mm pitch, it allows for secure and efficient connections. The cantilever contact type with gold plating ensures optimal signal transmission, while the clearance hole mount type and thru-hole termination method simplify installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust the HBC05DETH for seamless and reliable board-to-board connectivity in your projects.