HBC05DETI

Heilind Number:SULHBC05DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DETI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DETI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
SKU:SULHBC05DETI

Detailed Description

Introducing the HBC05DETI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows for secure connectivity, with a threaded mount type ensuring stability. Built with PBT and Beryllium Copper, it offers excellent durability and conductivity, making it ideal for industrial use. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. With 10 positions and a pitch of 2.54mm, it allows for efficient signal routing on PCBs. The straight orientation and cantilever contact type further enhance its functionality. With a wide operating temperature range of -65 to 105°C, this connector is reliable even in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The termination method is through-hole, with matte tin plating for added durability. Whether used in aerospace, telecommunications, or other industries, the HBC05DETI guarantees high reliability and performance.