HBC05DETN

Heilind Number:SULHBC05DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DETN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DETN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DETN

Detailed Description

Introducing the HBC05DETN, a high-performance female PCB connector designed for precision electronic applications. Featuring PBT & Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and two rows of 10 positions, it offers versatile connectivity options. The cantilever contact type, made of gold-plated Beryllium Copper, guarantees low contact resistance and optimal signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 105°C, it is suitable for a wide range of environments. The termination method is thru-hole with matte tin plating, ensuring secure and stable mounting. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Whether used in board-to-board or card edge connections, the HBC05DETN delivers exceptional performance and reliability, making it a perfect choice for demanding electronic systems.