HBC05DEYH

Heilind Number:SULHBC05DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DEYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DEYH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DEYH

Detailed Description

Introducing the HBC05DEYH, a high-performance PCB connector designed for demanding applications. With a sleek, straight orientation and a compact design, this connector is perfect for space-constrained setups. Featuring PBT & Beryllium Copper construction, it ensures durability and reliable performance. The 700 VAC voltage rating and 3A amperage make it suitable for power and signal transmission. Gold-plated contacts and Matte Tin termination guarantee excellent conductivity and corrosion resistance. With 10 positions spread across 2 rows, it offers ample connectivity options. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 105°C, it's ideal for harsh environments. Whether used in Board-to-Board or Card Edge applications, the HBC05DEYH excels in delivering high-reliability connectivity. Trust in this connector for your critical electronic systems.