HBC05DEYN

Heilind Number:SULHBC05DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DEYN

Detailed Description

The HBC05DEYN is a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector offers reliable connectivity in a variety of setups. With a contact material of Beryllium Copper and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method make for easy and secure installation. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. The -65 to 105 °C operating temperature range guarantees performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The matte tin termination plating offers added protection against corrosion. Whether used in board-to-board or card edge connections, the HBC05DEYN is a reliable choice for your connectivity needs.