HBC05DRAN

Heilind Number:SULHBC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DRAN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DRAN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DRAN

Detailed Description

Introducing the HBC05DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it's ideal for power and signal transmission. The gold-plated contacts and Thru Hole termination method guarantee superior conductivity and durability. With a right-angle orientation and 10 positions, it offers versatile mounting options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Trust in the HBC05DRAN for secure and efficient PCB connections.