HBC05DRAS

Heilind Number:SULHBC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DRAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DRAS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC05DRAS

Detailed Description

Introducing the PBT & Beryllium Copper 0.1" Female Connector ( HBC05DRAS), a high-performance component designed for reliable board-to-board and card edge connections. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures efficient power transmission in demanding applications. Featuring two rows of 10 gold-plated contacts, it offers excellent signal integrity and conductivity. The full bellow contact design and right-angle orientation allow for easy mating and secure connections. Constructed with beryllium copper contacts and matte tin termination, this connector guarantees durability and longevity, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust, making it ideal for space-constrained PCB layouts. Trust in the HBC05DRAS for high-reliability connectivity in your next project.