HBC05DREI

Heilind Number:SULHBC05DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DREI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DREI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DREI

Detailed Description

The PBT & Beryllium Copper 0.1" female connector, SKU HBC05DREI, offers reliable power transmission with a 3A amperage rating and gold-plated contacts ensuring optimal conductivity. Its threaded mount type and eyelet termination method provide secure attachment to PCBs, making it ideal for high-vibration environments. With 10 positions and 2 rows, it allows for versatile connectivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it suits a wide range of applications. The full bellow contact design and straight orientation ensure efficient signal transmission. With a compact form factor of 10.95mm in height and 8.38mm in width, it is space-saving on the PCB. Its matte tin termination plating offers durability and longevity. This connector is perfect for use in hi-rel systems where performance and reliability are paramount.