HBC05DREN

Heilind Number:SULHBC05DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DREN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DREN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DREN

Detailed Description

Introducing the HBC05DREN, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows of 10 gold-plated contacts made of Beryllium Copper, it guarantees excellent conductivity and durability. The termination method using eyelets and pitch of 2.54 mm allow for easy and secure installation on the PCB. Operating at a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a straight orientation and compact dimensions of 10.95 mm in height and 8.38 mm in width, it saves valuable board space. The Matte Tin termination plating ensures RoHS compliance. Perfect for board-to-board or card edge connections in various industries, the HBC05DREN is the ideal choice for high-reliability applications.