HBC05DRTH

Heilind Number:SULHBC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DRTH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DRTH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DRTH

Detailed Description

The PBT & Beryllium Copper .0 Female Connector, with SKU HBC05DRTH, is a high-performance component designed for board-to-board PCB connectivity. Featuring two rows of 10 gold-plated contacts, this connector ensures reliable signal transmission with a current rating of 3A and a voltage withstand of 700VAC. The contact material, Beryllium Copper, offers excellent conductivity and durability, while the termination method of Thru Hole and clearance hole mount type facilitate easy installation. With a pitch of 2.54mm and a straight orientation, it provides a secure and precise fit for your application. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures corrosion resistance and compliance with RoHS regulations, guaranteeing the longevity and environmental friendliness of your design. Whether used in consumer electronics or industrial machinery, the HBC05DRTH connector delivers uncompromising performance.