HBC05DRTI-S13

Heilind Number:SULHBC05DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DRTI-S13
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DRTI-S13
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC05DRTI-S13

Detailed Description

Introducing our SKU HBC05DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of gold-plated beryllium copper contacts, it guarantees excellent conductivity and durability. The full bellow contact type and straddle orientation offer secure connections, while the threaded mount type and card extender termination method facilitate easy installation. With 10 positions and a tail length of 4.7mm, it accommodates multiple connections with precision. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Certified for quality and performance, this connector ensures seamless connectivity in critical systems. Upgrade to the HBC05DRTIS13 for reliable and efficient board-to-board connections.