HBC05DRXI

Heilind Number:SULHBC05DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DRXI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DRXI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DRXI

Detailed Description

The HBC05DRXI is a high-performance female PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, it offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring a threaded mount type and thru-hole termination method, it guarantees secure and stable installation on circuit boards. The gold-plated Beryllium Copper contacts provide excellent signal integrity, while the full bellow design accommodates 10 positions with a pitch of 2.54mm. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the most stringent performance requirements. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The matte tin termination plating offers further protection against corrosion, making it suitable for harsh environments. Whether in aerospace, military, or industrial settings, the HBC05DRXI ensures reliable and long-lasting connectivity.