| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions HBC05DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Thru Hole |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Termination Plating: | Matte Tin |
| SKU: | SULHBC05DRXN |
HBC05DRXN
| Heilind Number: | SULHBC05DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | HBC05DRXN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Beryllium Copper 0. Amperage: 3 A. Gender: Female. Number of rows: 2. Mount type: No Mounting. Termination method: Thru Hole. Contact material: Beryllium Copper. Contact plating: Gold. Pitch: 2.54 mm (0.1 in). Voltage: 700 VAC. Contact type: Full Bellow. Orientation: Straight. Number of positions: 10. Tail length: 4.7 mm (0.185 in). Operating temperature range: -65 - 125 °C. Connector height: 10.95 mm (0.431 in). Connector width: 8.38 mm (0.33 in). Termination plating: Matte Tin. Category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products. Hi_rel: No. Acronym: HBC05DRXN.

