HBC05DRYH

Heilind Number:SULHBC05DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DRYH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DRYH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DRYH

Detailed Description

Introducing the PBT & Beryllium Copper Board To Board PCB Connector, HBC05DRYH. Designed for high-performance applications, this connector features a female gender with two rows and a clearance hole mount type for easy installation. The termination method is thru-hole, ensuring secure and reliable connections. Constructed with beryllium copper contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (0.1 inches) and a voltage rating of 700 VAC, it meets stringent technical requirements. The full bellow contact type and straight orientation provide efficient signal transmission. With ten positions and a tail length of 11.18mm (0.44 inches), it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. This connector, with a compact height of 10.95mm (0.431 inches) and width of 8.38mm (0.33 inches), is ideal for space-constrained applications. Terminated with matte tin plating, it complies with RoHS guidelines. Whether for industrial machinery, telecommunications, or aerospace systems, the HBC05DRYH ensures robust and durable connections.