HBC05DRYS

Heilind Number:SULHBC05DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DRYS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DRYS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC05DRYS

Detailed Description

Introducing the HBC05DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female and two rows of contacts, this connector ensures secure and reliable connectivity. Featuring PBT and Beryllium Copper construction, it offers exceptional durability and performance. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The termination method is through-hole, with side hole mount type for easy installation. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a straight orientation and 10 positions, it provides versatility in connectivity. The tail length of 11.18mm and compact dimensions make it space-efficient. Terminated with matte tin, it ensures excellent conductivity. Overall, the HBC05DRYS is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.