HBC05DSXH

Heilind Number:SULHBC05DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC05DSXH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC05DSXH
Amperage:3 A
Gender:Female
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC05DSXH

Detailed Description

HBC05DSXH - This PBT & Beryllium Copper female connector, featuring a single row with 5 positions, is designed for high-performance board-to-board and card edge connections. With a pitch of 2.54mm, it offers precise and reliable connectivity. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its clearance hole mount type and thru-hole termination method make installation easy. With a straight orientation and a tail length of 4.06mm, it fits compactly on PCBs. Rated for an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating adds to its reliability. Trust the HBC05DSXH for your high-reliability connectivity needs.