HBC06DCKD

Heilind Number:SULHBC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DCKD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DCKD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DCKD

Detailed Description

Introducing the HBC06DCKD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 12 positions for seamless connectivity. Engineered for reliability, it boasts a contact material of beryllium copper with gold plating, ensuring optimal signal transfer and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The termination method is through-hole, offering secure attachment to PCBs. Its straight orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained layouts. The matte tin termination plating enhances solderability. Whether used in aerospace, telecommunications, or industrial applications, the HBC06DCKD guarantees high reliability and performance. Elevate your connectivity solutions with this essential component.