HBC06DCKH-S288

Heilind Number:SULHBC06DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DCKH-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DCKH-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DCKH-S288

Detailed Description

Featuring a durable construction of PBT and Beryllium Copper, the HBC06DCKH-S288 connector is a high-performance solution for board-to-board PCB connections. With a current rating of 3A and voltage resistance up to 700VAC, this female connector ensures reliable power transmission. Its 2 rows with 12 positions and a pitch of 2.54mm allow for efficient signal transfer. The contact material of Beryllium Copper with Gold plating guarantees optimal conductivity. Designed for clearance hole mount type and termination via Card Extender, it offers easy installation. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The connector, with a compact size of 9.4mm width and 15.49mm height, is ideal for space-constrained applications. Meeting stringent quality standards, it is perfect for use in various electronic devices.