HBC06DCKI-S288

Heilind Number:SULHBC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DCKI-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DCKI-S288

Detailed Description

Introducing the HBC06DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PBT and Beryllium Copper with a gold-plated contact surface, ensuring reliable conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The female gender, 2 rows, and loop bellow contact type make it suitable for various board connection setups. Its threaded mount type and card extender termination method ensure secure installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With 12 positions and a pitch of 2.54mm, it offers versatile connectivity options. The matte tin termination plating and straddle orientation further enhance its durability and performance. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether for industrial machinery, telecommunications systems, or aerospace applications, the HBC06DCKI-S288 is the perfect choice for high-reliability connectivity solutions.