HBC06DCKI

Heilind Number:SULHBC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DCKI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DCKI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DCKI

Detailed Description

Introducing the HBC06DCKI, a high-performance PCB connector designed for critical applications. Crafted with precision, this connector features PBT & Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type offer secure connections. Termination through holes and gold-plated contacts ensure optimal conductivity. Featuring a pitch of 2.54mm, contact type of Loop Bellow, and straight orientation, it allows for seamless integration. With 12 positions, .19" tail length, and operating temperature range of -65 to 125°C, it meets stringent requirements. The matte tin termination plating enhances longevity. Perfect for hi-rel board-to-board and card edge connections, the HBC06DCKI is a standout choice for professionals seeking top-tier performance in their projects.