HBC06DCKN-S288

Heilind Number:SULHBC06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DCKN-S288
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DCKN-S288
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DCKN-S288

Detailed Description

The PBT & Beryllium Copper .0 female connector, SKU HBC06DCKN-S288, is a reliable and high-performance solution for your board-to-board PCB connection needs. With a 2.54mm pitch and 12 positions, it offers precise and secure connectivity. The loop bellow contact type with gold plating ensures low contact resistance and optimal signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for various applications. Its straddle orientation and no mounting design make installation easy. The connector is crafted with durable materials, including beryllium copper contacts and PBT housing, ensuring longevity even in harsh environments. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance under extreme conditions. The compact dimensions of .61in height and 9.4mm width make it space-efficient on your PCB. Trust the HBC06DCKNS288 for seamless and durable board-to-board connections.