HBC06DCKN

Heilind Number:SULHBC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DCKN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DCKN

Detailed Description

The HBC06DCKN is a high-performance connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions each, it offers reliable connectivity on PCBs. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and durability. The straight orientation and no mounting requirement make it easy to integrate. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent electrical requirements. Its loop bellow contact type further enhances signal integrity. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the HBC06DCKN is a top choice for reliable and high-speed data transmission.