HBC06DCKS

Heilind Number:SULHBC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DCKS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DCKS
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DCKS

Detailed Description

The HBC06DCKS is a high-performance PCB connector designed for demanding applications. Featuring PBT & Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Gold-plated Beryllium Copper contacts provide excellent signal integrity, while the loop bellow contact type offers secure connections. With a straight orientation, 2 rows of 12 positions, and a pitch of 2.54mm, it allows for efficient board-to-board or card edge connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures solderability. This connector is part of the hi-rel category, meeting stringent reliability standards. Upgrade your electronic systems with the HBC06DCKS for superior performance and longevity.