HBC06DETH

Heilind Number:SULHBC06DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DETH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DETH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DETH

Detailed Description

This PBT & Beryllium Copper Board To Board PCB Connector, with SKU HBC06DETH, offers a reliable and high-performance solution for your connectivity needs. Featuring a female gender, two rows with a pitch of 2.54mm, and 12 positions, it ensures efficient and secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation make it easy to install, while the termination method of thru-hole with matte tin plating ensures reliable solder connections. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation on PCBs. Whether for industrial, commercial, or consumer electronics, this connector is a dependable choice for your projects.