HBC06DETI

Heilind Number:SULHBC06DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DETI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DETI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DETI

Detailed Description

Introducing the HBC06DETI, a high-performance board-to-board connector designed for reliable power transmission in demanding environments. With its two rows of female contacts made from durable PBT and beryllium copper, this connector ensures secure connections in high vibration applications. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for power-intensive systems. The gold-plated contacts guarantee excellent conductivity and resistance to corrosion, while the threaded mount type and thru-hole termination method provide easy and secure installation. Featuring a cantilever contact type, the HBC06DETI offers reliable signal transmission even under harsh conditions. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. The termination plating of matte tin ensures long-term durability. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for use in aerospace, defense, and industrial applications. Trust the HBC06DETI for robust and dependable board-to-board connections.