HBC06DEYN

Heilind Number:SULHBC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DEYN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULHBC06DEYN

Detailed Description

Introducing the HBC06DEYN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two rows of contacts, each plated with gold for optimal conductivity, provide a total of 12 positions with a pitch of 2.54mm. The cantilever contact type offers secure mating, while the thru-hole termination method allows for easy and secure installation. With an operating temperature range of -65 to 105°C, this connector is built to perform in extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the HBC06DEYN for your critical board-to-board and card edge connection needs.