HBC06DKAD

Heilind Number:SULHBC06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKAD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKAD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKAD

Detailed Description

Introducing the HBC06DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 12 positions arranged in two rows, this connector ensures secure and reliable connections. Featuring beryllium copper contacts with gold plating, it offers excellent conductivity and durability. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and thru-hole termination method facilitate easy installation. The matte tin termination plating enhances solderability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector combines compact size with high performance, making it perfect for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the HBC06DKAD.