HBC06DKAH

Heilind Number:SULHBC06DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKAH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKAH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKAH

Detailed Description

Introducing the HBC06DKAH, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction of PBT and Beryllium Copper, ensuring reliable connectivity even in demanding environments. With a 2.54mm pitch and 12 positions, it offers versatile integration possibilities. The female gender and right-angle orientation make it ideal for space-saving installations. Gold-plated contacts on Beryllium Copper ensure excellent conductivity, while the Matte Tin termination plating enhances durability. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the HBC06DKAH for secure and efficient board-to-board connections.