HBC06DKAS

Heilind Number:SULHBC06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKAS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKAS

Detailed Description

Introducing the HBC06DKAS, a high-quality Board To Board PCB Connector designed for optimal performance in demanding environments. This connector, featuring PBT and Beryllium Copper construction, ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for various power applications. The 2-row, 12-position design with Cantilever contacts offers efficient connectivity. Its right-angle orientation and side hole mount type facilitate easy installation in tight spaces. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination ensures secure soldering. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial use. With a compact size of 13.97mm in height and 9.4mm in width, it is space-saving yet robust. Trust the HBC06DKAS for seamless board-to-board connections in your electronic designs.