HBC06DKAT

Heilind Number:SULHBC06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKAT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKAT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKAT

Detailed Description

Introducing the HBC06DKAT, a high-performance female PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the stringent power requirements of industrial systems. The cantilever contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Its right-angle orientation and threaded mount type offer versatility in installation, while the thru-hole termination method ensures secure PCB attachment. With 12 positions in two rows, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for aerospace, defense, and other hi-rel applications. Trust the HBC06DKAT for robust and dependable board-to-board and card edge connections.