HBC06DKDH

Heilind Number:SULHBC06DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKDH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKDH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKDH

Detailed Description

The HBC06DKDH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. With a straight orientation, 12 positions, and a 2.54mm pitch, it offers efficient and secure mating. Operating in a wide temperature range from -65 to 125°C, it is ideal for aerospace, defense, and industrial applications. The HBC06DKDH meets high-quality standards, making it a dependable choice for your connectivity needs.