HBC06DKDI

Heilind Number:SULHBC06DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKDI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKDI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKDI

Detailed Description

Introducing the HBC06DKDI, a high-performance PBT & Beryllium Copper connector designed for demanding applications where reliability is paramount. This female connector features a robust construction with threaded mounting and thru-hole termination, ensuring secure and stable connections. With 12 positions and a pitch of 2.54mm, it offers versatile connectivity options. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability, while the cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, with matte tin termination plating, it ensures optimal signal integrity. Perfect for board-to-board and card edge connections in various industries, the HBC06DKDI is a reliable solution for your connectivity needs.