HBC06DKDN

Heilind Number:SULHBC06DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKDN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKDN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKDN

Detailed Description

Introducing the PBT & Beryllium Copper Female Connector, designed for high-performance board-to-board PCB connections. With a rugged construction and gold-plated contact surfaces, this connector ensures reliable signal transmission even in demanding environments. Featuring a pitch of 2.54mm and straight orientation, it offers easy integration into your PCB layout. The 12-position connector with cantilever contact type guarantees secure mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of applications. The termination method through-hole with matte tin plating allows for efficient soldering. With a compact design measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB assemblies. Trust in the HBC06DKDN for dependable and durable connectivity solutions.