HBC06DKDS

Heilind Number:SULHBC06DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKDS
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKDS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKDS

Detailed Description

Introducing the PBT & Beryllium Copper .0 Female Connector, HBC06DKDS. This high-performance connector features a 2.54mm pitch, suitable for demanding board-to-board PCB applications. With a contact rating of 3A and 700VAC, it ensures reliable power and signal transmission. The 12-position, dual-row design with side hole mount and thru-hole termination method offers secure connectivity. Crafted with Beryllium Copper contacts plated in gold, it guarantees excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and compact dimensions (15.49mm x 9.4mm x 4.06mm) make it versatile for various electronic systems. Trust in the quality and performance of this HBC06DKDS connector for your connectivity needs.