HBC06DKED

Heilind Number:SULHBC06DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKED
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKED
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKED

Detailed Description

The PBT & Beryllium Copper 0.3A Female Connector, SKU HBC06DKED, features two rows of Thru Hole clearance hole mounts, ideal for secure PCB connections. With contact material and plating made of durable Beryllium Copper and Gold, respectively, this connector ensures reliable conductivity. Operating at up to 700 VAC and 3A, it offers efficient power transmission. The Cantilever contact type and Right Angle orientation provide easy mating. With 12 positions and a pitch of 2.54mm, precise connectivity is guaranteed. Its -65 to 125°C operating temperature range makes it suitable for various environments. The connector's compact design, measuring 13.97mm in height and 9.4mm in width, is space-efficient. The Matte Tin termination plating enhances durability. Certified for use in high-reliability applications, this connector is a dependable choice for Board to Board or Card Edge connections.