HBC06DKEH

Heilind Number:SULHBC06DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKEH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKEH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKEH

Detailed Description

Introducing HBC06DKEH, a high-performance PBT & Beryllium Copper connector designed for precision applications. With a compact form factor and 2 rows for efficient connectivity, this female connector features a clearance hole mount type and Thru Hole termination method for easy installation. Crafted with Beryllium Copper contacts plated in gold, it ensures optimal conductivity and durability. Operating at an amperage of 3A and voltage of 700VAC, it offers reliable power transmission. The cantilever contact type and right-angle orientation enhance versatility in PCB layouts. With 12 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse environments. The Matte Tin termination plating adds further resilience. Ideal for board-to-board and card edge connections, this connector is a dependable choice for demanding industrial and electronic applications.