HBC06DKEI

Heilind Number:SULHBC06DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKEI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKEI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKEI

Detailed Description

The PBT & Beryllium Copper Connector, featuring a 2-row design with a total of 12 positions, is a high-performance solution for board-to-board PCB connectivity. With a female gender and threaded mount type, it ensures secure and stable installation. The contact material, made of Beryllium Copper with Gold plating, guarantees reliable conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its cantilever contact type and right-angle orientation offer efficient signal transmission in compact spaces. With a termination method of thru-hole and termination plating of Matte Tin, it ensures easy and reliable soldering. Rated for an extended operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it versatile for integration into electronic systems. Perfect for high-reliability applications, the HBC06DKEI connector is a crucial component for ensuring seamless connectivity in electronic devices.