HBC06DKEN

Heilind Number:SULHBC06DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKEN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKEN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKEN

Detailed Description

Introducing the HBC06DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and cantilever contact type make it ideal for space-constrained layouts. Boasting 12 positions in 2 rows with a 2.54mm pitch, it offers ample connectivity options. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. Matte Tin termination plating enhances durability. Trust the HBC06DKEN for seamless board-to-board connections in critical systems.