HBC06DKET

Heilind Number:SULHBC06DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKET
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKET
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKET

Detailed Description

Introducing the HBC06DKET, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Beryllium Copper materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 12 cantilever contacts plated with gold, it guarantees excellent conductivity and durability. The threaded mount and thru-hole termination method offer secure and stable installation on circuit boards. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and compact dimensions of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained environments. Trust the HBC06DKET for efficient board-to-board connections in aerospace, defense, and industrial systems.