HBC06DKMD

Heilind Number:SULHBC06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKMD
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKMD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKMD

Detailed Description

Introducing the HBC06DKMD, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 2.54mm, allowing for secure and efficient board-to-board connections. With a contact rating of 3A and a voltage resistance of 700VAC, it ensures reliable power and signal transmission. The cantilever contact type, made of durable beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the HBC06DKMD for superior quality and performance in your electronic designs.