HBC06DKMI

Heilind Number:SULHBC06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKMI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKMI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKMI

Detailed Description

Introducing our PBT & Beryllium Copper Female PCB Connector, SKU HBC06DKMI, designed for high-performance applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring 12 positions in 2 rows with a 2.54mm pitch, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Its threaded mount type and wire wrap termination method provide secure and stable attachment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and cantilever contact type make it easy to install and maintain. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet efficient solution for board-to-board or card edge connections. Certified for quality and performance, this connector is ideal for demanding industrial and electronic applications.