HBC06DKMN

Heilind Number:SULHBC06DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKMN
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKMN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKMN

Detailed Description

The HBC06DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 12 female contacts, it ensures secure and reliable connections. Constructed with PBT and Beryllium Copper materials, this connector offers exceptional durability and conductivity. The contact plating of gold further enhances its performance, providing excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various industrial and commercial uses. The termination method of wire wrap and termination plating of Matte Tin make installation easy and efficient. Operating efficiently in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its cantilever contact type and straight orientation ensure precise and stable connections. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it offers space-saving solutions for PCB layouts. Ideal for use in aerospace, defense, and other hi-rel applications, the HBC06DKMN guarantees superior performance and reliability.