HBC06DKMT

Heilind Number:SULHBC06DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKMT
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKMT
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKMT

Detailed Description

The PBT & Beryllium Copper 0.1" Female Board-to-Board PCB Connector, HBC06DKMT, offers reliable connectivity in demanding environments. With a contact rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. Featuring a threaded mount and wire wrap termination method, it guarantees secure and stable attachment. The 12-position, 2-row design with a pitch of 2.54mm suits various applications. Constructed with gold-plated beryllium copper contacts and matte tin termination, it ensures high conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Meeting industry standards for reliability, it is ideal for use in telecommunications, aerospace, and other high-demand sectors.