HBC06DKND

Heilind Number:SULHBC06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKND
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKND
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKND

Detailed Description

Introducing the HBC06DKND, a high-performance PCB connector designed for precision connectivity in electronic systems. Constructed with a durable blend of PBT and Beryllium Copper, this connector ensures reliable power and signal transmission. Featuring a female gender and dual rows with 12 positions, it offers versatile compatibility. The Cantilever contact type with Gold plating guarantees optimal conductivity, while the clearance hole mount type and card extender termination method facilitate easy installation. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector meets stringent industry standards. Operating flawlessly in a wide temperature range of -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances durability, making it ideal for hi-rel environments. Compact in size with dimensions of 13.97mm (height) and 9.4mm (width), the HBC06DKND is perfect for board-to-board and card edge connections. Upgrade your electronic assemblies with this cutting-edge connector.