HBC06DKNH

Heilind Number:SULHBC06DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKNH
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKNH
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULHBC06DKNH

Detailed Description

The PBT & Beryllium Copper 2-Row Female Connector, SKU HBC06DKNH, offers high-performance connectivity for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring 12 cantilever contacts with gold plating, it guarantees excellent signal integrity. Its card extender termination method and clearance hole mount type make installation easy and secure. With a tail length of 15.37mm and an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. This connector, part of our Board To Board PCB Connectors range, is meticulously crafted from top-quality materials, including beryllium copper, for durability and longevity. Trusted for its performance and precision, the HBC06DKNH is the ideal choice for high-reliability applications.