HBC06DKNI

Heilind Number:SULHBC06DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:HBC06DKNI
ECAD Model:
3D Model

Description:

PBT & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions HBC06DKNI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULHBC06DKNI

Detailed Description

Introducing the HBC06DKNI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial and aerospace systems. The Cantilever contact type and Gold plating guarantee low contact resistance and high durability. With 12 positions in a 2-row configuration, it offers ample connectivity options. The Threaded mount type and Card Extender termination method provide secure assembly, while the Matte Tin termination plating ensures excellent solderability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact yet robust, with a height of 13.97mm and a width of 9.4mm, it saves space on the PCB without compromising on performance. Trust the HBC06DKNI for your critical board-to-board connection needs.